Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCB-205-0224M

General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - Plug In - Cha ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - Plug In - Chassis Mount.
Product Highlights:
  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 5 Amps.
Search Keywords: FCB2050224M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCB-205-0224M
Alias/AKA: M83536/2-024M, 5-1617758-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 5 A
Coil Current: 56 mA
Coil Resistance: 500 Ohm
Mounting: Flange Mount
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCB-205-0224M RoHS compliant?
Yes, FCB-205-0224M is RoHS compliant.
What is the lead time for FCB-205-0224M?
The standard lead time for FCB-205-0224M is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 988
Ships today, if you order in
On Order:
500   can ship 2/3/27
250   can ship 8/11/27
250   can ship 8/18/27
50 Weeks can ship 10/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$156.18
3
$153.11
5
$150.11
10
$148.62
20 +
$148.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!