FCB-205-0224L
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact Rating - Gold Terminal Plating - PC Pin Termination - Chassi ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact Rating - Gold Terminal Plating - PC Pin Termination - Chassis Mount.
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
Search Keywords: FCB2050224L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0224L
-
Alias/AKA:M83536/2-024L, 4-1617758-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$181.20
5
$177.67
10
$176.78
20
$175.90
50
$175.02
100 +
$174.14
Click for Quote
Log in
to unlock special pricing