FCB-205-0222L
TE Connectivity / CII Brand
The FCB-205-0222L is a mid-range, military/aerospace relay from the FCB 5-10 Amp series with a DC actuating system.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The FCB-205-0222L is a mid-range, military/aerospace relay from the FCB 5-10 Amp series with a DC actuating system.
Search Keywords: FCB2050222L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0222L
-
Alias/AKA:M83536/2-022L, 5-1617786-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Bottom Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3
$357.22
5
$263.79
8
$195.78
10 +
$191.87
Click for Quote
Log in
to unlock special pricing