Available Replacements
Non-RoHS Equivalent
M83536/2-019M M83536/2-019M TE Connectivity / CII Brand
M83536/2-019M

TE Connectivity / CII Brand

In Stock: 155

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCB-205-0219M

Electromechanical Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 28VDC Switching - Non Latching Coil - PC Pin - Chassis M ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 28VDC Switching - Non Latching Coil - PC Pin - Chassis Mount.
Product Highlights:
  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 5 Amps.
Search Keywords: FCB2050219M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCB-205-0219M
Alias/AKA: M83536/2-019M, 4-1617758-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 5 A
Coil Current: 56 mA
Coil Resistance: 500 Ohm
Mounting: Bracket Mount
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCB-205-0219M RoHS compliant?
Yes, FCB-205-0219M is RoHS compliant.
What is the lead time for FCB-205-0219M?
The standard lead time for FCB-205-0219M is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
On Order:
100   can ship 3/10/27
250   can ship 9/1/27
50 Weeks can ship 10/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$181.62
3
$178.08
5
$177.63
10
$177.19
20 +
$176.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!