FCB-205-0127L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 5A DPDT Side Mount Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 5A DPDT Side Mount Military Relay
Search Keywords: FCB2050127L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0127L
-
Alias/AKA:M83536/1-027L, 1617785-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Side Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
100
can ship
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$189.55
5
$186.98
10
$185.75
20
$183.38
50
$161.67
100 +
$148.12
Click for Quote
Log in
to unlock special pricing