Image is representational - see mfr. specs

General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact Rating - Gold Terminal Plating - Solder Hook Termination - C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact Rating - Gold Terminal Plating - Solder Hook Termination - Chassis Mount.
Product Highlights:
  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 5 Amps.
Search Keywords: FCB2050124M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    FCB-205-0124M
  • Alias/AKA:
    3-1617758-3, M83536/1-024M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in
Manufacturer Stock:
55 can ship
12 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$177.32
5
$173.86
10
$172.14
20
$171.28
50
$168.31
100 +
$149.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!