- Home ›
- All Products›
- FCB-205-0122L
FCB-205-0122L
TE Connectivity / CII Brand
Military/Aerospace Mid-Range Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace Mid-Range Relays
Search Keywords: FCB2050122L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0122L
-
Alias/AKA:M83536/1-022L, 9-1617784-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:20.574 x 10.4 x 16.256 mm
-
Mounting:Bracket Mount
-
Maximum Pick-Up Voltage:N/A
-
Type:Military Relay
-
Pin Count:8
-
Minimum Dropout Voltage:N/A
-
Contact Arrangement:DPDT
-
Operating Temperature:N/A
-
Product Weight:N/A
-
Maximum Current Rating:5 A
-
AC Coil Voltage:N/A
-
Contact Material:N/A
-
Family:FCB
-
Coil Current:56 mA
-
Package Type:N/A
-
Packaging:N/A
-
Termination Style:Solder Pin
-
Coil Resistance:500 Ohm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:6 V
-
Relay Construction:Non-Latching
-
Operate Time:5 ms
-
Maximum Power Rating:N/A
-
DC Coil Voltage:28 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$368.12
7
$258.90
11
$195.64
14 +
$191.73
Click for Quote
Log in
to unlock special pricing