FCB-205-0118M
TE Connectivity / CII Brand
FCB-205-0118L=M83536/1-018L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCB-205-0118L=M83536/1-018L
Search Keywords: FCB2050118M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0118M
-
Alias/AKA:M83536/1-018M, 9-1617784-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Bracket Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
9
$535.54
18
$282.64
27
$194.38
36 +
$190.49
Click for Quote
Log in
to unlock special pricing