FCB-205-0115M
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 5A DPDT Bottom Mount Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 5A DPDT Bottom Mount Military Relay
Search Keywords: FCB2050115M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0115M
-
Alias/AKA:4-1617763-9, M83536/1-015M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$189.55
5
$186.98
10
$185.75
20
$183.38
50
$161.67
100 +
$148.12
Click for Quote
Log in
to unlock special pricing