TE Connectivity / CII Brand
FCB-205-0110M
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 5A Contact Rating - Tin-Lead Terminal Plating - PC Pin Termination - Ch ...
View Datasheet Ask the Datasheet Accessories Notify Me
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0110M
-
Alias/AKA:M83536/1-010M, 2-1617758-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin