Image is representational - see mfr. specs

Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay
Search Keywords: FCB2050102M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    FCB-205-0102M
  • Alias/AKA:
    6-1617784-4, M83536/1-002M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Maximum Current Rating:
    10 A
  • Coil Current:
    87.5 mA
  • Coil Resistance:
    320 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder Pin
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
4
$341.82
7
$240.40
10
$199.84
13 +
$195.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!