FCAC-150-KR4A
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 290Ohm 50A SPST-NO-DM(43.18x40.64x25.4)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 290Ohm 50A SPST-NO-DM(43.18x40.64x25.4)mm Flange Contactor Relay
Search Keywords: FCAC150KR4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCAC-150-KR4A
-
Alias/AKA:3-1617800-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Contactor Relay
-
Relay Construction:N/A
-
Contact Arrangement:SPST-NO-DM
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:50 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Stud Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
63 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
2
$1,302.77
3
$919.61
4
$728.02
5 +
$713.46
Click for Quote
Log in
to unlock special pricing