Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-415-CY4

Power Relay 28VDC 15A 4PDT Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay 28VDC 15A 4PDT Socket
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 15 Amps.
Search Keywords: FCA415CY4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-415-CY4
Alias/AKA: 2-1617756-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 28 V
Contact Arrangement: 4PDT
Mounting: Socket
Termination Style: Connector
Push to Test Button: No
Led Indicator: No
Operating Temperature: -70 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-415-CY4 RoHS compliant?
Yes, FCA-415-CY4 is RoHS compliant.
What is the lead time for FCA-415-CY4?
The standard lead time for FCA-415-CY4 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for out of Stock Qty:
5
32 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$441.42
5
$436.04
9
$417.58
13
$399.11
17 +
$398.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!