FCA-415-AY4
TE Connectivity / CII Brand
Power Relay 28VDC 5A 4PDT Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 28VDC 5A 4PDT Socket
Search Keywords: FCA415AY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-415-AY4
-
Alias/AKA:9-1617790-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Socket
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
8
$690.02
15
$388.45
22
$273.22
29 +
$267.76
Click for Quote
Log in
to unlock special pricing