Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-410-1624M

Power Relay 28VDC 10A 4PDT Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay 28VDC 10A 4PDT Flange
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 10 A
Search Keywords: FCA4101624M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    FCA-410-1624M
  • Alias/AKA:
    M83536/16-024M, 2-1617754-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    4PDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Maximum Current Rating:
    10 A
  • Coil Current:
    96.55 mA
  • Coil Resistance:
    290 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-410-1624M RoHS compliant?
Yes, FCA-410-1624M is RoHS compliant.
What is the lead time for FCA-410-1624M?
The standard lead time for FCA-410-1624M is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
On Order:
180   can ship 2/17/27
MOQ for out of Stock Qty:
7
22 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$246.00
5
$231.80
7
$230.65
13
$229.50
19
$228.93
25 +
$226.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!