Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-410-1619M

FCA-410-1619M=M83536/16-019M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FCA-410-1619M=M83536/16-019M
Search Keywords: FCA4101619M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-410-1619M
Alias/AKA: M83536/16-019M, 1-1617754-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: 4PDT
DC Coil Voltage: 28 V
Maximum Current Rating: 10 A
Coil Current: 96.55 mA
Coil Resistance: 290 Ohm
Mounting: Chassis Mount
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-410-1619M RoHS compliant?
Yes, FCA-410-1619M is RoHS compliant.
What is the lead time for FCA-410-1619M?
The standard lead time for FCA-410-1619M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
8
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$857.05
5
$854.91
8
$852.77
16
$450.07
24
$309.52
32 +
$303.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!