TE Connectivity / CII Brand
FCA-410-1617L
General Purpose Relay - 4PDT (4 Form C) - 28VDC Coil - 10A Contact - 115VAC/28VDC Switching - Non Latching Coil - PC Pin - Thr ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | FCA-410-1617L |
| Alias/AKA: | M83536/16-017L, 1617786-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Contact Arrangement: | 4PDT |
| DC Coil Voltage: | 28 V |
| Maximum Current Rating: | 10 A |
| Coil Current: | 96.55 mA |
| Coil Resistance: | 290 Ohm |
| Mounting: | Flange Mount |
| Termination Style: | Solder |