FCA-410-1616L
TE Connectivity / CII Brand
FCA-410-1616M=M83536/16-016M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-410-1616M=M83536/16-016M
Search Keywords: FCA4101616L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-1616L
-
Alias/AKA:M83536/16-016L, 1617786-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
3
$716.99
6
$379.58
9
$267.11
11 +
$261.77
Click for Quote
Log in
to unlock special pricing