FCA-410-1524L
TE Connectivity / CII Brand
FCA-410-1524L=M83536/15-024L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-410-1524L=M83536/15-024L
Search Keywords: FCA4101524L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-1524L
-
Alias/AKA:6-1617785-1, M83536/15-024L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$466.03
5
$344.14
8
$255.42
10 +
$250.31
Click for Quote
Log in
to unlock special pricing