FCA-410-1521L
TE Connectivity / CII Brand
Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount
Search Keywords: FCA4101521L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-1521L
-
Alias/AKA:5-1617785-7, M83536/15-021L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 7/29/26
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$635.63
5
$634.04
9
$372.96
13
$272.55
17 +
$267.10
Click for Quote
Log in
to unlock special pricing