FCA-410-1518M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 10A 4PDT Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 10A 4PDT Flange Military Relay
Search Keywords: FCA4101518M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-1518M
-
Alias/AKA:5-1617785-3, M83536/15-018M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$522.88
6
$321.77
9
$254.74
11 +
$249.64
Click for Quote
Log in
to unlock special pricing