- Home ›
- All Products›
- FCA-410-1515M
FCA-410-1515M
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 36Ohm 10A 4PDT Bottom Mount Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 36Ohm 10A 4PDT Bottom Mount Military Relay
Search Keywords: FCA4101515M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-1515M
-
Alias/AKA:4-1617785-8, M83536/15-015M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Seal:Unsealed
-
Coil Current:333.3 mA
-
Package Type:N/A
-
Type:Military Relay
-
Packaging:N/A
-
Termination Style:Solder Pin
-
Coil Resistance:36 Ohm
-
Maximum Power Rating:N/A
-
DC Coil Voltage:12 V
-
Push to Test Button:No
-
Maximum Pick-Up Voltage:N/A
-
Led Indicator:No
-
Maximum DC Voltage Rating:N/A
-
Contact Arrangement:4PDT
-
Operate Time:N/A
-
Maximum AC Voltage Rating:N/A
-
Relay Construction:Non-Latching
-
Product Weight:N/A
-
Pin Count:N/A
-
Coil Suppression Diode:No
-
Operating Temperature:N/A
-
Minimum Dropout Voltage:N/A
-
Dimension:N/A
-
Maximum Current Rating:10 A
-
AC Coil Voltage:N/A
-
Contact Material:N/A
-
Family:FCA
-
Contact Form:4 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
3
$475.35
5
$351.02
8
$260.53
10 +
$255.32
Click for Quote
Log in
to unlock special pricing