TE Connectivity / CII Brand
FCA-410-1513L
FCA-410-1513M=M83536/15-013M
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-1513L
-
Alias/AKA:4-1617785-4, M83536/15-013L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:10 A
-
Coil Current:333.3 mA
-
Coil Resistance:36 Ohm
-
Mounting:Bottom Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook