- Home ›
- All Products›
- FCA-410-1508L
FCA-410-1508L
TE Connectivity / CII Brand
FCA-410-1506M=M83536/15-006M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-410-1506M=M83536/15-006M
Search Keywords: FCA4101508L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-1508L
-
Alias/AKA:M83536/15-008L, 3-1617785-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Count:N/A
-
DC Coil Voltage:6 V
-
Contact Material:N/A
-
Coil Resistance:18 Ohm
-
Minimum Dropout Voltage:N/A
-
Contact Form:4 Form C
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
-
Mounting:Flange Mount
-
Maximum DC Voltage Rating:N/A
-
Maximum Pick-Up Voltage:N/A
-
Push to Test Button:No
-
Dimension:N/A
-
AC Coil Voltage:N/A
-
Led Indicator:No
-
Operate Time:N/A
-
Type:Military Relay
-
Coil Suppression Diode:No
-
Package Type:N/A
-
Contact Arrangement:4PDT
-
Seal:Hermetic Seal
-
Coil Current:333.33 mA
-
Product Weight:N/A
-
Family:FCA-410-1506L
-
Maximum Current Rating:N/A
-
Maximum Power Rating:N/A
-
Relay Construction:N/A
-
Maximum AC Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$475.35
5
$351.02
8
$260.53
10 +
$255.32
Click for Quote
Log in
to unlock special pricing