Image is representational - see mfr. specs

FCA-410-1506L=M83536/15-006L

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FCA-410-1506L=M83536/15-006L
Search Keywords: FCA4101505L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    FCA-410-1505L
  • Alias/AKA:
    2-1617785-8, M83536/15-005L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    N/A
  • Contact Arrangement:
    4PDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Maximum Current Rating:
    N/A
  • Coil Current:
    333.33 mA
  • Coil Resistance:
    18 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
3
$475.35
5
$351.02
8
$260.53
10 +
$255.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!