TE Connectivity / CII Brand
FCA-410-1504M
FCA-410-1506L=M83536/15-006L
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-1504M
-
Alias/AKA:2-1617785-7, M83536/15-004M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:N/A
-
Coil Current:333.33 mA
-
Coil Resistance:18 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin