Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-325-CY4

Electromechanical Relay 28VDC 26A 3PDT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 28VDC 26A 3PDT Military Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Current Rating = 25 A
Search Keywords: FCA325CY4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-325-CY4
Alias/AKA: 6-1617753-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-325-CY4 RoHS compliant?
No, FCA-325-CY4 is not RoHS compliant.
What is the lead time for FCA-325-CY4?
The standard lead time for FCA-325-CY4 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
16   can ship 6/9/27
31 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$280.06
3
$274.57
5 +
$265.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!