Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-325-CY2

Electromechanical Relay 12VDC 26A 3PDT Flange Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 26A 3PDT Flange Military Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 12 VDC
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Current Rating = 25 Amps.
Search Keywords: FCA325CY2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-325-CY2
Alias/AKA: 6-1617753-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: 3PDT
DC Coil Voltage: 12 V
Maximum Current Rating: 26 A
Mounting: Flange Mount
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-325-CY2 RoHS compliant?
Yes, FCA-325-CY2 is RoHS compliant.
What is the lead time for FCA-325-CY2?
The standard lead time for FCA-325-CY2 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
19   can ship 3/24/27
MOQ for out of Stock Qty:
4
38 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$488.34
4
$482.38
8
$470.57
12
$458.75
15 +
$457.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!