FCA-325-CX2
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 70Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 70Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Current Rating = 25 Amps.
Search Keywords: FCA325CX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-325-CX2
-
Alias/AKA:5-1617753-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:3PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:25 A
-
Coil Current:171.43 mA
-
Coil Resistance:70 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 10/14/26
MOQ for out of Stock Qty:
6
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$430.23
6
$403.55
11
$399.56
17
$395.60
22 +
$391.68
Click for Quote
Log in
to unlock special pricing