TE Connectivity / CII Brand
FCA-325-BZ4
Electromechanical Relay 28VDC 290Ohm 25A 3PDT (26.04x26.04)mm Flange Military Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 28VDC 290Ohm 25A 3PDT (26.04x26.04)mm Flange Military Relay
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Current Rating = 25 Amps.
Search Keywords: FCA325BZ4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | FCA-325-BZ4 |
| Alias/AKA: | 5-1617753-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | 3PDT |
| DC Coil Voltage: | 28 V |
| Maximum Current Rating: | 25 A |
| Coil Current: | 96.55 mA |
| Coil Resistance: | 290 Ohm |
| Mounting: | Flange Mount |
| Termination Style: | Solder Pin |
Product Guides
+
Frequently Asked Questions
Is FCA-325-BZ4 RoHS compliant?
No, FCA-325-BZ4 is not RoHS compliant.
What is the lead time for FCA-325-BZ4?
The standard lead time for FCA-325-BZ4 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
On Order:
125
can ship 2/10/27
58
can ship 5/12/27
35 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$476.15
3
$470.34
5 +
$434.27
Click for Quote
Log in
to unlock special pricing