Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-325-BZ3

Electromechanical Relay 28VDC 290Ohm 25A 3PDT (26.04x26.04)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 28VDC 290Ohm 25A 3PDT (26.04x26.04)mm THT Military Relay
Search Keywords: FCA325BZ3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    FCA-325-BZ3
  • Alias/AKA:
    4-1617753-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    3PDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Maximum Current Rating:
    25 A
  • Coil Current:
    96.55 mA
  • Coil Resistance:
    290 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-325-BZ3 RoHS compliant?
Yes, FCA-325-BZ3 is RoHS compliant.
What is the lead time for FCA-325-BZ3?
The standard lead time for FCA-325-BZ3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Ships today, if you order in
MOQ for out of Stock Qty:
7
29 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$476.66
5
$451.57
7
$426.80
13
$402.03
20
$392.93
26 +
$383.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!