- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCA-325-BY4
FCA-325-BY4
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 25A 3PDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 25A 3PDT THT Military Relay
Search Keywords: FCA325BY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-325-BY4
-
Alias/AKA:4-1617753-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:25 A
-
Mounting:Through Hole
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
62
can ship
MOQ for out of Stock Qty:
4
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$416.51
4
$411.43
7
$410.41
10
$373.80
13 +
$372.87
Click for Quote
Log in
to unlock special pricing