FCA-325-BY3
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 290Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 290Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay
Search Keywords: FCA325BY3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-325-BY3
-
Alias/AKA:4-1617753-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:3PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:25 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$248.94
5
$240.05
7
$238.85
13
$237.65
20
$236.47
26 +
$234.13
Click for Quote
Log in
to unlock special pricing