FCA-325-BY2
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 480Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 480Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay
Search Keywords: FCA325BY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-325-BY2
-
Alias/AKA:4-1617753-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:3PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:25 A
-
Coil Current:25 mA
-
Coil Resistance:480 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for out of Stock Qty:
7
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$230.88
5
$224.12
7
$223.00
14
$221.89
21
$219.69
27 +
$219.14
Click for Quote
Log in
to unlock special pricing