FCA-325-158
TE Connectivity / CII Brand
Power Relay 25A 3PDT()
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Power Relay 25A 3PDT()
Search Keywords: FCA325158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-325-158
-
Alias/AKA:8-1617800-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:3PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$819.73
6
$817.68
11
$470.78
16
$333.88
21 +
$327.21
Click for Quote
Log in
to unlock special pricing