FCA-215-HX4
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 320Ohm 15A DPDT (26.04X13.08X26.04)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 320Ohm 15A DPDT (26.04X13.08X26.04)mm Flange Military Relay
Search Keywords: FCA215HX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-215-HX4
-
Alias/AKA:4-1617752-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
58
can ship
MOQ for out of Stock Qty:
5
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$611.59
5
$610.06
10
$322.97
15
$227.28
20 +
$222.73
Click for Quote
Log in
to unlock special pricing