FCA-215-HX3
TE Connectivity / CII Brand
The FCA-215-HX3 is a hermetically sealed, polarized, DPDT (Double Pole, Double Throw) relay rated for 15 amperes with a 28 VDC ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The FCA-215-HX3 is a hermetically sealed, polarized, DPDT (Double Pole, Double Throw) relay rated for 15 amperes with a 28 VDC coil.
Search Keywords: FCA215HX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-215-HX3
-
Alias/AKA:4-1617810-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:320 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
4
$367.32
7
$258.34
11
$195.22
14 +
$191.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT