FCA-215-CY9
TE Connectivity / CII Brand
Electromechanical Relay 115VAC 15A DPDT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 115VAC 15A DPDT Military Relay
Product Highlights:
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 50/400 Hz
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: FCA215CY9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-215-CY9
-
Alias/AKA:4-1617763-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Maximum Current Rating:15 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$393.041
12 +
$357.310
Click for Quote
Log in
to unlock special pricing