Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-215-CY4

Electromechanical Relay 28VDC 15A DPDT Flange Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 28VDC 15A DPDT Flange Military Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 15 Amps.
Search Keywords: FCA215CY4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-215-CY4
Alias/AKA: 4-1617752-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 15 A
Mounting: Flange Mount
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-215-CY4 RoHS compliant?
Yes, FCA-215-CY4 is RoHS compliant.
What is the lead time for FCA-215-CY4?
The standard lead time for FCA-215-CY4 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
On Order:
130   can ship 3/3/27
34   can ship 4/14/27
MOQ for out of Stock Qty:
8
56 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$547.39
5
$544.72
8
$464.66
15
$384.60
23
$383.64
30 +
$382.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!