FCA-215-CX4
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 87.5mA 28VDC Coil - 15A Contact - 115VAC/28VDC Switching - W/ Diode - Sealed - Solde ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 87.5mA 28VDC Coil - 15A Contact - 115VAC/28VDC Switching - W/ Diode - Sealed - Solder Hook - Chassis Mount.
Search Keywords: FCA215CX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-215-CX4
-
Alias/AKA:4-1617752-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$579.56
10
$306.83
15
$215.91
19 +
$211.60
Click for Quote
Log in
to unlock special pricing