Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-210-FZ9

Electromechanical power Relay 115VAC 10A DPDT THT Military power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical power Relay 115VAC 10A DPDT THT Military power Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • AC Actuating System
  • Coil Voltage = 115 VAC
  • Frequency = 50/400 Hz
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: FCA210FZ9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-210-FZ9
Alias/AKA: 2-1617752-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
AC Coil Voltage: 115 V
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-210-FZ9 RoHS compliant?
Yes, FCA-210-FZ9 is RoHS compliant.
What is the lead time for FCA-210-FZ9?
The standard lead time for FCA-210-FZ9 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
MOQ for out of Stock Qty:
3
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$624.87
3
$621.82
6
$620.27
9
$618.72
12 +
$617.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!