Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-210-CY8

Relay - DPDT (2 Form C) - 115VA Coil - 10A Contact - Non Latching Coil - Solder Hook Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Relay - DPDT (2 Form C) - 115VA Coil - 10A Contact - Non Latching Coil - Solder Hook Termination.
Search Keywords: FCA210CY8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-210-CY8
Alias/AKA: 1617752-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
AC Coil Voltage: 115 V
Maximum Current Rating: 10 A
Mounting: Flange Mount
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-210-CY8 RoHS compliant?
Yes, FCA-210-CY8 is RoHS compliant.
What is the lead time for FCA-210-CY8?
The standard lead time for FCA-210-CY8 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
MOQ for out of Stock Qty:
4
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$742.82
4
$712.24
8
$705.19
12
$698.21
16 +
$691.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!