TE Connectivity / CII Brand
FCA-210-CX3
Electromechanical Power Relay 28VDC 320Ohm 10A DPDT Military power Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | FCA-210-CX3 |
| Alias/AKA: | 9-1617751-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 28 V |
| Maximum Current Rating: | 10 A |
| Coil Current: | 777.7 mA |
| Coil Resistance: | 36 Ohm |
| Termination Style: | Solder Hook |