- Home ›
- All Products›
- FCA-210-1030L
FCA-210-1030L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay
Search Keywords: FCA2101030L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-1030L
-
Alias/AKA:4-1617784-5, M83536/10-030L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Dropout Voltage:N/A
-
Led Indicator:No
-
Maximum Power Rating:N/A
-
Family:FCA
-
Maximum Pick-Up Voltage:N/A
-
Push to Test Button:No
-
Coil Suppression Diode:Yes
-
Contact Material:N/A
-
AC Coil Voltage:N/A
-
Termination Style:Solder Pin
-
Maximum Current Rating:10 A
-
DC Coil Voltage:28 V
-
Contact Arrangement:DPDT
-
Package Type:N/A
-
Maximum DC Voltage Rating:6 V
-
Coil Current:87.5 mA
-
Packaging:N/A
-
Product Weight:N/A
-
Maximum AC Voltage Rating:N/A
-
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Form:2 Form C
-
Dimension:26.04 x 13.08 x 25.65 mm
-
Pin Count:8
-
Seal:Unsealed
-
Operating Temperature:N/A
-
Operate Time:10 ms
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$388.77
5
$287.09
8
$213.07
10 +
$208.81
Click for Quote
Log in
to unlock special pricing