FCA-210-1027L
TE Connectivity / CII Brand
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Search Keywords: FCA2101027L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-1027L
-
Alias/AKA:4-1617784-2, M83536/10-027L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$466.52
6
$287.09
9
$227.28
12 +
$222.73
Click for Quote
Log in
to unlock special pricing