Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-210-1026M

General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 10A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 10A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook Termination.
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 Amps.
Search Keywords: FCA2101026M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-210-1026M
Alias/AKA: M83536/10-026M, 2-1617749-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 10 A
Coil Current: 87.5 mA
Coil Resistance: 320 Ohm
Mounting: Flange Mount
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-210-1026M RoHS compliant?
Yes, FCA-210-1026M is RoHS compliant.
What is the lead time for FCA-210-1026M?
The standard lead time for FCA-210-1026M is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Can Ship immediately
On Order:
120   can ship 4/7/27
27 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$192.83
3
$188.13
5
$186.26
10
$184.42
20 +
$180.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!