FCA-210-1026L
TE Connectivity / CII Brand
Military/Aerospace Mid-Range Relays
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace Mid-Range Relays
Search Keywords: FCA2101026L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-1026L
-
Alias/AKA:M83536/10-026L, 6-1617783-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
9
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$580.26
5
$578.81
9
$577.36
18
$304.72
27
$209.56
35 +
$205.37
Click for Quote
Log in
to unlock special pricing