FCA-210-1025M
TE Connectivity / CII Brand
The FCA-210-1025M is a hermetically sealed, DPDT, 10 Ampere relay designed for military and aerospace applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The FCA-210-1025M is a hermetically sealed, DPDT, 10 Ampere relay designed for military and aerospace applications.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 A
Search Keywords: FCA2101025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-1025M
-
Alias/AKA:M83536/10-025M, 2-1617749-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:87.5 mA
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
8
$525.81
15
$296.93
23
$204.41
30 +
$200.32
Click for Quote
Log in
to unlock special pricing