Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-210-1020M

FCA-210-1021M=M83536/10-021M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FCA-210-1021M=M83536/10-021M
Search Keywords: FCA2101020M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-210-1020M
Alias/AKA: M83536/10-020M, 1-1617749-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 10 A
Coil Current: 87.5 mA
Coil Resistance: 320 Ohm
Mounting: Flange Mount
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-210-1020M RoHS compliant?
Yes, FCA-210-1020M is RoHS compliant.
What is the lead time for FCA-210-1020M?
The standard lead time for FCA-210-1020M is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks can ship 5/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$605.75
14
$320.69
21
$225.67
27 +
$221.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!