- Home ›
- All Products›
- FCA-210-1020L
FCA-210-1020L
TE Connectivity / CII Brand
Military/Aerospace Mid-Range Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace Mid-Range Relays
Search Keywords: FCA2101020L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-1020L
-
Alias/AKA:3-1617784-9, M83536/10-020L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Seal:Unsealed
-
Contact Form:2 Form C
-
Packaging:N/A
-
Mounting:Flange Mount
-
Product Weight:N/A
-
Operating Temperature:N/A
-
Operate Time:10 ms
-
Minimum Dropout Voltage:N/A
-
DC Coil Voltage:28 V
-
Coil Current:87.5 mA
-
Push to Test Button:No
-
Led Indicator:No
-
Coil Resistance:320 Ohm
-
Contact Arrangement:DPDT
-
Maximum Pick-Up Voltage:N/A
-
Maximum DC Voltage Rating:6 V
-
Family:FCA
-
Package Type:N/A
-
Type:Military Relay
-
Relay Construction:Non-Latching
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Solder Pin
-
AC Coil Voltage:N/A
-
Maximum Power Rating:N/A
-
Coil Suppression Diode:Yes
-
Maximum Current Rating:10 A
-
Dimension:43.64 x 13.34 x 25.65 mm
-
Contact Material:N/A
-
Pin Count:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$388.77
5
$287.09
8
$213.07
10 +
$208.81
Click for Quote
Log in
to unlock special pricing